


1054302104 | |
|---|---|
DigiKey Part Number | WM26102TR-ND - Tape & Reel (TR) WM26102CT-ND - Cut Tape (CT) WM26102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054302104 |
Description | CONN HEADER SMD R/A 4POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054302104 Models |
Category | Insulation Height 0.275" (6.99mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00900 € | 20,09 € |
| 100 | 1,70770 € | 170,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65406 € | 827,03 € |
| 1.000 | 1,57515 € | 1.575,15 € |
| 1.500 | 1,53075 € | 2.296,12 € |
| 2.500 | 1,47661 € | 3.691,53 € |
| 3.500 | 1,44200 € | 5.047,00 € |
| 5.000 | 1,40622 € | 7.031,10 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

