
1054301205 | |
|---|---|
DigiKey Part Number | 900-1054301205TR-ND - Tape & Reel (TR) 900-1054301205CT-ND - Cut Tape (CT) 900-1054301205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054301205 |
Description | NANO-FIT HDR SMT RA SGL 5CKT 15A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054301205 Models |
Category | Insulation Height 0.776" (19.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,58100 € | 25,81 € |
| 100 | 2,19370 € | 219,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91616 € | 1.458,08 € |
| 1.000 | 2,77704 € | 2.777,04 € |
| 1.500 | 2,69878 € | 4.048,17 € |
| 2.500 | 2,60334 € | 6.508,35 € |
| 3.500 | 2,54233 € | 8.898,16 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

