
1054292214 | |
|---|---|
DigiKey Part Number | 900-1054292214TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1054292214 |
Description | NANO-FIT HDR SMT VT DLR 14CKT 15 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054292214 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.382" (9.70mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 115°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,77852 € | 2.867,11 € |
| Unit Price without VAT: | 4,77852 € |
|---|---|
| Unit Price with VAT: | 5,68644 € |

