




1054111112 | |
|---|---|
DigiKey Part Number | WM26664-ND |
Manufacturer | |
Manufacturer Product Number | 1054111112 |
Description | CONN PLUG HSG 12POS 5.70MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054111112 Models |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,08040 € | 27,01 € |
| 50 | 1,02860 € | 51,43 € |
| 100 | 0,97950 € | 97,95 € |
| 300 | 0,90643 € | 271,93 € |
| 600 | 0,86312 € | 517,87 € |
| 1.200 | 0,82194 € | 986,33 € |
| 2.700 | 0,77625 € | 2.095,88 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |











