
1054059810 | |
|---|---|
DigiKey Part Number | 900-1054059810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1054059810 |
Description | NANOFIT SMT R/A HDR 2X5 NAT 30U' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) | Insulation Height 0.247" (6.28mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,50263 € | 4.876,97 € |
| Unit Price without VAT: | 6,50263 € |
|---|---|
| Unit Price with VAT: | 7,73813 € |

