
1054059514 | |
|---|---|
DigiKey Part Number | 900-1054059514TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1054059514 |
Description | NANO FIT SMT R/A HDR 2X7 NAT TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) | Insulation Height 0.247" (6.28mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,08085 € | 3.060,64 € |
| Unit Price without VAT: | 4,08085 € |
|---|---|
| Unit Price with VAT: | 4,85621 € |

