Image for 1054059512 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054059512

DigiKey Part Number
900-1054059512TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1054059512
Description
NANO FIT SMT R/A HDR 2X6 NAT TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Holder
Packaging
Tape & Reel (TR)
Insulation Height
0.247" (6.28mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
30.0µin (0.76µm)
Shrouding
Shrouded - 4 Wall
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
7504,38724 €3.290,43 €
Manufacturers Standard Package
Unit Price without VAT:4,38724 €
Unit Price with VAT:5,22082 €