Image for 1053124716 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053124716

DigiKey Part Number
900-1053124716TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1053124716
Description
NANOFIT HDR VT DLR FRK 16CKT 15A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053124716 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Insulation Height
0.357" (9.07mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-40°C ~ 115°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Contact Finish Thickness - Post
59.0µin (1.50µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,44909 €2.449,09 €
Unit Price without VAT:2,44909 €
Unit Price with VAT:2,91442 €