Image for 1053114805 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053114805

DigiKey Part Number
900-1053114805TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1053114805
Description
NANO-FIT HDR VT SGL FRK 5CKT G+L
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053114805 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Insulation Height
0.414" (10.52mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-40°C ~ 115°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
250VAC/DC
Termination
Solder
Contact Finish Thickness - Post
59.0µin (1.50µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,63510 €1.962,12 €
Unit Price without VAT:1,63510 €
Unit Price with VAT:1,94577 €