
1053114705 | |
|---|---|
DigiKey Part Number | 900-1053114705TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1053114705 |
Description | NANOFIT HDR VT SGL FRK 5CKT 15AU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053114705 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.414" (10.52mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 115°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,22867 € | 1.474,40 € |
| Unit Price without VAT: | 1,22867 € |
|---|---|
| Unit Price with VAT: | 1,46212 € |

