
1053113604 | |
|---|---|
DigiKey Part Number | 900-1053113604TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1053113604 |
Description | NANOFIT HDR VT SGL FRK 4CKT 30AU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053113604 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.414" (10.52mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 115°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,19822 € | 2.156,80 € |
| Unit Price without VAT: | 1,19822 € |
|---|---|
| Unit Price with VAT: | 1,42588 € |

