
1053113602 | |
|---|---|
DigiKey Part Number | 900-1053113602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1053113602 |
Description | NANOFIT HDR VT SGL FRK 2CKT 30AU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053113602 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.414" (10.52mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 115°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,89677 € | 1.614,19 € |
| Unit Price without VAT: | 0,89677 € |
|---|---|
| Unit Price with VAT: | 1,06716 € |

