
1053104810 | |
|---|---|
DigiKey Part Number | 900-1053104810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1053104810 |
Description | NANO-FIT HDR VT DLR KNK 10CKT G+ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053104810 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.357" (9.07mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 115°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,69011 € | 4.035,16 € |
| Unit Price without VAT: | 2,69011 € |
|---|---|
| Unit Price with VAT: | 3,20123 € |

