Connector Header Through Hole 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053094706

DigiKey Part Number
900-1053094706TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1053094706
Description
NANOFIT HDR VT SGL KNK 6CKT 15AU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053094706 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.356" (9.05mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch - Mating
Features
Board Guide, Pick and Place
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Mated Stacking Heights
21.30mm
Termination
Kinked Pin, Solder
Contact Finish Thickness - Post
59.0µin (1.50µm)
Fastening Type
Latch Holder
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Contact Length - Post
0.126" (3.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,32525 €1.590,30 €
Unit Price without VAT:1,32525 €
Unit Price with VAT:1,57705 €