
1053093607 | |
|---|---|
DigiKey Part Number | 900-1053093607TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1053093607 |
Description | NANOFIT HDR VT SGL KNK 7KT 30AU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053093607 Models |
Category | Insulation Height 0.356" (9.05mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Guide, Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 21.30mm |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Contact Length - Post 0.126" (3.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,64941 € | 1.979,29 € |
| Unit Price without VAT: | 1,64941 € |
|---|---|
| Unit Price with VAT: | 1,96280 € |

