




1053072206 | |
|---|---|
DigiKey Part Number | WM15019-ND |
Manufacturer | |
Manufacturer Product Number | 1053072206 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053072206 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38800 € | 9,70 € |
| 50 | 0,36920 € | 18,46 € |
| 100 | 0,35150 € | 35,15 € |
| 250 | 0,32948 € | 82,37 € |
| 750 | 0,30488 € | 228,66 € |
| 1.500 | 0,29032 € | 435,48 € |
| 3.000 | 0,27646 € | 829,38 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



















