Socket Contact Gold 24-26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053001810

DigiKey Part Number
900-1053001810TR-ND - Tape & Reel (TR)
900-1053001810CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1053001810
Description
NANO-FIT RECEPTACLE TML 3AU 24-2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.00µin (0.025µm)
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16400 €1,64 €
250,15400 €3,85 €
500,14660 €7,33 €
1000,13950 €13,95 €
2500,13076 €32,69 €
5000,12448 €62,24 €
1.0000,11853 €118,53 €
2.5000,11110 €277,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,10918 €1.637,70 €
30.0000,10397 €3.119,10 €
45.0000,10104 €4.546,80 €
75.0000,09747 €7.310,25 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €