Image for 1052000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052000001

DigiKey Part Number
1052000001-ND
Manufacturer
Manufacturer Product Number
1052000001
Description
SMIA55 CAMERA SOCKET BOTTOM CONT
Customer Reference
Detailed Description
12 (2 x 6) Pos Camera Socket Socket Gold Surface Mount, Through Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Type
Camera Socket
Number of Positions or Pins (Grid)
12 (2 x 6)
Pitch - Mating
0.028" (0.70mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount, Through Board
Features
Open Frame
Termination
Solder
Pitch - Post
0.028" (0.70mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
Flash
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.