
1051490101 | |
|---|---|
DigiKey Part Number | 1051490101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1051490101 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.079" (2.00mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 9 (8 + 1) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector | Base Product Number |

