1051330102 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,36074 €
Datasheet

Parametric Equivalent


GCT
In Stock: 29.561
Unit Price: 0,68000 €
Datasheet
Image for 1051330102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051330102

DigiKey Part Number
900-1051330102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1051330102
Description
U'USB B REC. VERTICAL LASER
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes