



1051330011 | |
|---|---|
DigiKey Part Number | WM10134TR-ND - Tape & Reel (TR) WM10134CT-ND - Cut Tape (CT) WM10134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051330011 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1051330011 Models |
Category | Features Pick and Place |
Manufacturer Molex | Operating Temperature -35°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMMVX-SMT-BS-BTR | Kycon, Inc. | 1.509 | 2092-KMMVX-SMT-BS-BCT-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,81400 € | 20,35 € |
| 50 | 0,77500 € | 38,75 € |
| 100 | 0,73800 € | 73,80 € |
| 250 | 0,69172 € | 172,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67188 € | 335,94 € |
| 1.000 | 0,63979 € | 639,79 € |
| 1.500 | 0,62175 € | 932,62 € |
| 2.500 | 0,59974 € | 1.499,35 € |
| 3.500 | 0,58568 € | 2.049,88 € |
| 5.000 | 0,57113 € | 2.855,65 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |











