
1051330001 | |
|---|---|
DigiKey Part Number | WM9734TR-ND - Tape & Reel (TR) WM9734CT-ND - Cut Tape (CT) WM9734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051330001 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1051330001 Models |
Category | Features Pick and Place |
Manufacturer Molex | Operating Temperature -35°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,84520 € | 21,13 € |
| 50 | 0,80460 € | 40,23 € |
| 100 | 0,76610 € | 76,61 € |
| 250 | 0,71812 € | 179,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69750 € | 348,75 € |
| 1.000 | 0,66420 € | 664,20 € |
| 1.500 | 0,64547 € | 968,20 € |
| 2.500 | 0,62262 € | 1.556,55 € |
| 3.500 | 0,60803 € | 2.128,11 € |
| 5.000 | 0,59293 € | 2.964,65 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |











