
1051251000 | |
|---|---|
DigiKey Part Number | 1051251000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1051251000 |
Description | CONN RCPT USB A/ESATA COMBO R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and eSATA, Combo Receptacle Connector 11 (4+7) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1051251000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) and eSATA, Combo | |
Number of Contacts | 11 (4+7) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | 15VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |

