Similar

Category | Pitch 0.079" (2.00mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Material Beryllium Copper |
Part Status Obsolete | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0475070010 | Molex | 1.536 | WM10856CT-ND | 0,88000 € | Similar |


