Image for 1050612200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050612200

DigiKey Part Number
1050612200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1050612200
Description
CONN PLG MIN DISPLAYPORT 20P SLD
Customer Reference
Detailed Description
DisplayPort, Mini Plug Connector 20 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
PC Board
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Shielding
Unshielded
Part Status
Obsolete
Contact Finish
Gold
Connector Type
DisplayPort, Mini
Material Flammability Rating
UL94 V-0
Number of Contacts
20
Base Product Number
Gender
Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.