
1050200007 | |
---|---|
DigiKey Part Number | 1050200007-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1050200007 |
Description | CONN RCPT DISPLAYPORT 20POS R/A |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1050200007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Cover | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |