
1042679617 | |
|---|---|
DigiKey Part Number | 900-1042679617-ND |
Manufacturer | |
Manufacturer Product Number | 1042679617 |
Description | CONN FFC BOTTOM 96POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1042679617 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Bulk | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Current Rating (Amps) 0.5A per Contact |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.059" (1.50mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,30000 € | 23,00 € |
| 25 | 2,15640 € | 53,91 € |
| 50 | 2,05340 € | 102,67 € |
| 100 | 1,95530 € | 195,53 € |
| 250 | 1,83284 € | 458,21 € |
| 500 | 1,74538 € | 872,69 € |
| 1.000 | 1,66212 € | 1.662,12 € |
| 2.500 | 1,55815 € | 3.895,38 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

