1042500817 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 22.814
Unit Price: 0,54000 €
Datasheet
Image for 1042500817 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042500817

DigiKey Part Number
900-1042500817TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1042500817
Description
0.8 B/B PLUG ASSY 8CKT HI
Customer Reference
Detailed Description
8 Position Connector Plug, Outer Shroud Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
8
Pitch
0.031" (0.80mm)
Mounting Type
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes