
1042490820 | |
|---|---|
DigiKey Part Number | 900-1042490820TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1042490820 |
Description | 0.8 B/B REC ASSY 8CKT EMBOSSED T |
Customer Reference | |
Detailed Description | 8 Position Connector Receptacle Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle | Mated Stacking Heights 0.8mm |
Number of Positions 8 | Base Product Number |
Pitch 0.031" (0.80mm) |

