



1042490810 | |
|---|---|
DigiKey Part Number | WM20674TR-ND - Tape & Reel (TR) WM20674CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1042490810 |
Description | CONN RCPT 8POS SMD GOLD |
Customer Reference | |
Detailed Description | 8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1042490810 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2074190081 | Molex | 10.072 | 900-2074190081CT-ND | 0,52000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,40370 € | 40,37 € |
| 500 | 0,36028 € | 180,14 € |
| 1.000 | 0,34308 € | 343,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,27125 € | 1.898,75 € |
| 14.000 | 0,25832 € | 3.616,48 € |
| 21.000 | 0,25104 € | 5.271,84 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


