
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Bulk | Voltage Rating 100V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Flat Flex Type FFC, FPC | Current Rating (Amps) 0.7A |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness 3.94µin (0.10µm) |
Connector/Contact Type Contacts, Bottom | Housing Color Natural |
Number of Positions 30 | Actuator Color Black |
Pitch 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |

