1042345117 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 1,58068 €
Datasheet
51 Position FFC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042345117

DigiKey Part Number
1042345117-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1042345117
Description
CONN FFC 51POS 0.5MM R/A
Customer Reference
Detailed Description
51 Position FFC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1042345117 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Features
Solder Retention
Flat Flex Type
FFC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-20°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
51
Current Rating (Amps)
0.5A per Contact
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.33mm
Actuator Color
Black
Height Above Board
0.059" (1.50mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5051105191Molex023-5051105191TR-ND1,58068 €MFR Recommended
Obsolete
Marketplace Stock: 39.313 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.313In Stock
Ships from WEC