
1042132011 | |
|---|---|
DigiKey Part Number | 900-1042132011-ND |
Manufacturer | |
Manufacturer Product Number | 1042132011 |
Description | 025 060 HYB FEMALE ASSY 20P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.134" (3.40mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,63478 € | 2.285,21 € |
| Unit Price without VAT: | 0,63478 € |
|---|---|
| Unit Price with VAT: | 0,75539 € |

