




1041880110 | |
|---|---|
DigiKey Part Number | 2266-1041880110-23-ND |
Manufacturer | |
Manufacturer Product Number | 1041880110 |
Description | CONN SSL RECEPTACLE 1POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1041880110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Operating Temperature | -40°C ~ 130°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 5A, 6A, 9A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |




