1041846817 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,38117 €
Datasheet
Image for 1041846817 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041846817

DigiKey Part Number
900-1041846817TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1041846817
Description
CONN FFC BOTTOM 68POS 0.5MM R/A
Customer Reference
Detailed Description
68 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
68
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.078" (1.97mm)
Locking Feature
Flip Lock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A per Contact
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable