1041280400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 9.709
Unit Price: 0,23000 €
Datasheet
Image for 1041280400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041280400

DigiKey Part Number
1041280400-ND
Manufacturer
Manufacturer Product Number
1041280400
Description
CONN RCPT HSG 4POS 1.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1041280400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Natural
Features
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Operating Temperature
-25°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 73.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

73.000In Stock
Ships from WEC