Similar

1041270410 | |
|---|---|
DigiKey Part Number | WM20670-ND |
Manufacturer | |
Manufacturer Product Number | 1041270410 |
Description | CONN HEADER SMD 4POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1041270410 Models |
Category | Contact Length - Mating 0.055" (1.40mm) |
Mfr | Insulation Height 0.156" (3.96mm) |
Series | Contact Shape Rectangular |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 4.9mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035560407 | Molex | 17.327 | 900-2035560407CT-ND | 1,33000 € | Similar |


