
1040991017 | |
|---|---|
DigiKey Part Number | 1040991017-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1040991017 |
Description | CONN HEADER SMD 10POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1040991017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.020" (0.51mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.181" (4.60mm) | |
Contact Shape | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | General Purpose, Medical | |
Base Product Number |

