Similar

1040920500 | |
|---|---|
DigiKey Part Number | WM12340-ND |
Manufacturer | |
Manufacturer Product Number | 1040920500 |
Description | CONN PLUG HSG 5POS 1.25MM |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1040920500 Models |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5023800500 | Molex | 16.535 | WM2270-ND | 0,24000 € | Similar |


