Image for 1040911520 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040911520

DigiKey Part Number
1040911520-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1040911520
Description
CONN HEADER SMD R/A 15POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 15 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1040911520 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.159" (4.05mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.