
1040911020 | |
|---|---|
DigiKey Part Number | 1040911020-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1040911020 |
Description | CONN HEADER SMD R/A 10POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1040911020 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.159" (4.05mm) |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Discontinued at DigiKey | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Non-Gendered | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical |
Mounting Type | Base Product Number |


