Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040870805

DigiKey Part Number
1040870805-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1040870805
Description
HSAUTOLINK RA CONN OPTION B
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
-
Number of Contacts
-
Gender
-
Specifications
-
Mounting Type
-
Mounting Feature
-
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,91159 €1.529,27 €
Manufacturers Standard Package
Unit Price without VAT:1,91159 €
Unit Price with VAT:2,27479 €