
1040870701 | |
|---|---|
DigiKey Part Number | 900-1040870701-ND |
Manufacturer | |
Manufacturer Product Number | 1040870701 |
Description | "HSAUTOLINK R/A HEADER ASS'Y-""O |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Molex | Termination Solder |
Series | Number of Ports 1 |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Connector Type USB - mini B | Shell/Shielding Material Phosphor Bronze |
Number of Contacts 5 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.408 | 2,05933 € | 2.899,54 € |
| Unit Price without VAT: | 2,05933 € |
|---|---|
| Unit Price with VAT: | 2,45060 € |

