1040870124 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,33218 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040870124

DigiKey Part Number
900-1040870124-ND
Manufacturer
Manufacturer Product Number
1040870124
Description
HSAUTOLINK R/A TYPE-E HMI (2.2MM
Customer Reference
Detailed Description
USB - mini B Female Header Connector 5 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Female Header
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.