1040770600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 50.539
Unit Price: 0,13000 €
Datasheet
6 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
1040770600
1040770600

1040770600

DigiKey Part Number
WM23744TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1040770600
Description
CONN RCPT HSG 6POS 1.25MM
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1040770600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GHR-06V-SJST Sales America Inc.50.539455-1596-ND0,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes