
1040756817 | |
|---|---|
DigiKey Part Number | 1040756817-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1040756817 |
Description | CONN FFC BOTTOM 68POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1040756817 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 68 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.059" (1.50mm) | Actuator Color Black |
Locking Feature Flip Lock | Base Product Number |

