1040602017 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 30.034
Unit Price: 1,01000 €
Datasheet
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040602017

DigiKey Part Number
1040602017-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1040602017
Description
CONN FFC BOTTOM 20POS 0.5MM R/A
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1040602017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.098" (2.50mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A per Contact
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes