
1040040501 | |
|---|---|
DigiKey Part Number | 900-1040040501-ND |
Manufacturer | |
Manufacturer Product Number | 1040040501 |
Description | USCAR MINI B USB HEADER VERTICAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1040040501 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 5VDC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 48 | 3,87083 € | 185,80 € |
| 144 | 3,58194 € | 515,80 € |
| 528 | 3,26828 € | 1.725,65 € |
| 1.008 | 3,12263 € | 3.147,61 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

