Image for 1004568901 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004568901

DigiKey Part Number
900-1004568901-ND
Manufacturer
Manufacturer Product Number
1004568901
Description
GANGED CAGE
Customer Reference
Detailed Description
Position zSFP+ Cage, Ganged (1 x 8) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
zSFP+
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Features
EMI Shielded, Light Pipe
Part Status
Obsolete
Base Product Number
Connector Style
Cage, Ganged (1 x 8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.