1004361000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 147
Unit Price: 26,61000 €
Datasheet
42 Position PCIe x4 Plug to Plug 0.984' (300.00mm, 11.811") Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004361000

DigiKey Part Number
900-1004361000-ND
Manufacturer
Manufacturer Product Number
1004361000
Description
NANO TO NANO 4X NPIO CABLES .300
Customer Reference
Detailed Description
42 Position PCIe x4 Plug to Plug 0.984' (300.00mm, 11.811") Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
PCIe x4
Number of Positions
42
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
-
Length
0.984' (300.00mm, 11.811")
Color
Black
Shielding
Shielded
Wire Gauge
34 AWG
Current - Max/Contact
500 mA
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes